Voltage Rating300V
Current Rating5A
Quick Jump:
Technical Specifications
Mueller Electric BU-1420-A-60-2 technical specifications.
General
Color
Red
Contact Material
Copper
Contact Plating
Gold
Current Rating
5A
Length
60inch
Voltage Rating
300V
Compliance
RoHS
Compliant
Datasheet
Mueller Electric BU-1420-A-60-2 Datasheet
Download the complete datasheet for Mueller Electric BU-1420-A-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.