
Mueller Electric BU-20434-4 technical specifications.
| Color | Yellow |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Length | 133.6mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-20434-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.