
Mueller Electric BU-2641-D-48-2(RED) technical specifications.
| Color | Red |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Length | 1.2m |
| Max Operating Temperature | 90°C |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-2641-D-48-2(RED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.