Mueller Electric BU-2741-D-48-BLK technical specifications.
| Connector Type A | Plug |
| Gender | Male |
| Max Current Rating | 10A |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Unconfirmed |
Download the complete datasheet for Mueller Electric BU-2741-D-48-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.