
Mueller Electric BU-3030-A-24-BLK technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Max Current Rating | 10A |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Mueller Electric BU-3030-A-24-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.