Mueller Electric BU-30503-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Length | 24inch |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-30503-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.