
Mueller Electric BU-31603-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Press-Fit |
| Packaging | Bulk |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-31603-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.