Mueller Electric BU-31603-RED technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Mueller Electric BU-31603-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.