
Mueller Electric BU-5050-B-60-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Length | 60inch |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5050-B-60-0 to view detailed technical specifications.
No datasheet is available for this part.
