Mueller Electric BU-5100-A-180-0 technical specifications.
| Connector Type A | BNC, Plug |
| Insulation Color | Black |
| Lead Length | 180inch |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-5100-A-180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.