
Mueller Electric BU-5244-A-4-BLK technical specifications.
| Connector Type A | BNC |
| Connector Type B | Plug |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Unconfirmed |
Download the complete datasheet for Mueller Electric BU-5244-A-4-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.