Mueller Electric BU-6161-M-72-0 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Series | BU |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-6161-M-72-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.