
Cable Assembly Hook-up Wire 1.5m 18AWG 1 POS Banana to 1 POS Banana PL-PL
Mueller Electric BU-6162-M-60-4 technical specifications.
| Gender | Male |
| Max Current Rating | 20A |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-6162-M-60-4 to view detailed technical specifications.
No datasheet is available for this part.