
Mueller Electric BU-62-6 technical specifications.
| Body Material | Polyvinyl |
| Color | Blue |
| Insulation Material | PVC |
| Length | 52mm |
| Packaging | Bulk |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-62-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.