Mueller Electric BU-8080-E-36-2 technical specifications.
| Color | Red |
| Current Rating | 3A |
| Insulation Material | PVC |
| Length | 36inch |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-8080-E-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.