
Mueller Electric BU-87-0 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-87-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
