Mueller Electric BU-P1081-12-2 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 5A |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Series | BU |
| Voltage Rating | 3kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P1081-12-2 to view detailed technical specifications.
No datasheet is available for this part.