Mueller Electric BU-P122505-2 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BU |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P122505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.