
The BU Series connector features a nylon body and copper contacts with nickel plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 15A and 5kV and is available in bulk packaging. It is not RoHS compliant and has a length of 30.22mm. The connector is designed for free hanging applications and has a non-mating end insulated design.
Mueller Electric BU-P1330-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 30.22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P1330-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
