
Dual 4mm banana jack for panel mounting, featuring nickel-plated brass contacts for reliable conductivity. This female connector offers a 15A current rating and a 1kV voltage rating, suitable for DC applications up to 1kV. Constructed with a nylon body and insulation, it operates within a temperature range of -50°C to 120°C. Termination is achieved via solder connection.
Mueller Electric BU-P2269 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Length | 35.05mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P2269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.