
This female connector features a current rating of 15A and a voltage rating of 2kV. It is designed for panel mounting and has brass contacts with gold plating. The insulation is made of nylon and is mated end insulated. The operating temperature range is from -50°C to 120°C.
Mueller Electric BU-P2854-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Length | 30.99mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P2854-2 to view detailed technical specifications.
No datasheet is available for this part.