
Mueller Electric BU-P2970-2 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | PP |
| Length | 49.27mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | BU |
| Termination | SOLDERLESS |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P2970-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.