Mueller Electric BU-P3452 technical specifications.
| Body Material | ABS |
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P3452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.