
This connector features a brass body with nickel plating and gold-plated copper contacts. The dielectric material is PTFE, and the impedance is 50 ohms. It has a length of 32.3mm and can operate between -50°C and 170°C. The connector is packaged in bulk and is suitable for free hanging orientations.
Mueller Electric BU-P3533 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 32.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P3533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
