
Mueller Electric BU-P3542-0 technical specifications.
| Body Material | Brass, Gold |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | ABS |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P3542-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
