Mueller Electric BU-P4578 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P4578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.