4 mm Test lead, 20A, 1000V, Black, 30cmLead Length
Mueller Electric BU-P4911A-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Current Rating | 20A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 12inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P4911A-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.