
This Mueller Electric BU-P4911A-24-0 connector features a 20A current rating and 1kV voltage rating, with a 18AWG wire gauge and 24inch lead length. It is constructed with copper contacts and PVC insulation, and has a black color with a black insulation color. The operating temperature range is from -25°C to 105°C.
Mueller Electric BU-P4911A-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Current Rating | 20A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P4911A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.