
The Mueller Electric BU-P4911A-24-2 is a 20A rated connector with a red PVC insulation and a copper contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The connector is designed for use with 18AWG wire and has a lead length of 24 inches.
Mueller Electric BU-P4911A-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Current Rating | 20A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P4911A-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
