The BU-P4911A-60-2 is a 1kV rated connector with a current rating of 20A. It features red PVC insulation and a 60inch lead length. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The BU-P4911A-60-2 is constructed with copper contacts and is available in a male-male plug configuration.
Mueller Electric BU-P4911A-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Current Rating | 20A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 60inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P4911A-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.