Mueller Electric BU-P4969 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Current Rating | 5A |
| Gender Type A | Female |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 4.75inch |
| Material | Copper |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P4969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.