Mueller Electric BU-P5167-2 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | PVC |
| Length | 38.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Crimp |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P5167-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.