Mueller Electric BU-P5319 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 32.51mm |
| Operating Frequency | 12.4GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P5319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.