Mueller Electric BU-P6713 technical specifications.
| Type | Coaxial Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 0.5GHz |
| Impedance | 75Ohm |
| Contact Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mueller Electric BU-P6713 to view detailed technical specifications.
No datasheet is available for this part.