Mueller Electric BU-P72914-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male to Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P72914-0 to view detailed technical specifications.
No datasheet is available for this part.