Mueller Electric BU-P72918 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 15mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BU |
| Termination | Threaded |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P72918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.