Straight SMA female-to-female adapter with 50 Ohm impedance. Features a brass body with gold plating and a PTFE dielectric. Center contact is gold-plated copper, suitable for operation up to 18GHz. Panel mountable via 4-hole flange, with a temperature range of -50°C to 105°C. RoHS compliant.
Mueller Electric BU-P72973 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 22.2mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Flanges |
| Operating Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P72973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.