
Mueller Electric BU-PMDP-0 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | PP |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-PMDP-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.