Mueller Electric BU-PMDP-S-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 25.22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-PMDP-S-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.