
Mueller Electric JP-8681-C2 technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Material | PVC |
| Mount | Clip |
| Series | JS Popper |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8681-C2 to view detailed technical specifications.
No datasheet is available for this part.