Mueller Electric WI-M-10-10-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.197inch |
| Insulation Material | Silicone |
| Length | 10foot |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | Coolflex45 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric WI-M-10-10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.