Mueller Electric WI-M-10-10-6 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 5mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Blue |
| Conductor Material | Tinned Copper |
| Max Current Rating | 45A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mueller Electric WI-M-10-10-6 to view detailed technical specifications.
No datasheet is available for this part.