10 AWG hook-up wire featuring tinned copper conductor for excellent conductivity. Rated for 600V and a maximum current of 45A, this bulk wire has a 5mm maximum outer diameter and a black jacket. Designed for high-temperature applications, it operates up to 150°C.
Mueller Electric WI-M-10-100-0 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 5mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Current Rating | 45A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mueller Electric WI-M-10-100-0 to view detailed technical specifications.
No datasheet is available for this part.