Muller 173110PRO technical specifications.
| Color | White |
| Current Rating | 10A |
| Mount | Flush |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Muller 173110PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.