Muller BG40.1712-48VDC technical specifications.
| Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Power Consumption | 20mW |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Muller BG40.1712-48VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
