Muller SC44.11pro technical specifications.
| Mount | Surface Mount |
| Number of Channels | 1 |
| Switching Current | 16A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Muller SC44.11pro to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
