Muller SC44.22 technical specifications.
| Current Rating | 16A |
| Max Supply Voltage | 230V |
| Mount | Panel, Wall |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Muller SC44.22 to view detailed technical specifications.
No datasheet is available for this part.