Muller TC14.21 technical specifications.
| Depth | 41mm |
| Direction | Down |
| Height | 48mm |
| Turn-On Delay Time | 59s |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Muller TC14.21 to view detailed technical specifications.
No datasheet is available for this part.