Multi-Contact 04.0056 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 30mm |
| Pin Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | POAG-S6/15 |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 04.0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.