
Multi-Contact 04.0058 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | POAG-S6/25 |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 04.0058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
